156-04238

HellermannTyton
329-156-04238
156-04238

Mfr.:

Description:
Cable Ties 3-Piece M5/T5/M6/T6 Stud Mount Ties, 8" L, 50lb Tensile Strength, PA66HS/PA66HIRHS, BK, 500/pkg

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,412 € 4,12 €
0,386 € 9,65 €
0,368 € 18,40 €
0,35 € 35,00 €
0,329 € 82,25 €
0,328 € 164,00 €
0,324 € 810,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Ties
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: T50R
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790

ETFE Cable Ties

HellermannTyton ETFE Cable Ties provide excellent protection against radiation, ultraviolet light, and a wide range of chemicals. These cable ties feature inside serrations, which offer a strong grip on cables and wire bundles. The ETFE cable ties come in a standard blue color for easy identification. The head design guarantees high tensile strength with low insertion force and a bent tail allows quick and simple installation. These cable ties are rated for low-outgassing applications.