156-03233

HellermannTyton
329-156-03233
156-03233

Mfr.:

Description:
Cable Tie Mounts MAGNET/CABLE TIE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110
Can Dispatch Immediately
On Order:
100
Expected 5/25/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,19 € 3,19 €
3,01 € 30,10 €
2,85 € 57,00 €
2,73 € 136,50 €
2,57 € 257,00 €
2,48 € 496,00 €
2,44 € 1.220,00 €
2,41 € 2.410,00 €
2,37 € 4.740,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Tie Mounts
RoHS:  
Magnetic Mounts
Cable Tie Mounts
Magnetic Cable Tie
Adhesive Mount
Black
Brand: HellermannTyton
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Part # Aliases: 089306489375
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8505110000
USHTS:
8505110070
JPHTS:
850511000
KRHTS:
8505119000
MXHTS:
8505110100
BRHTS:
85051100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Cable Tie Mounts

HellermannTyton Magnetic Cable Tie Mounts offer a 5lb to 15lb pull rate and are available in mini, small, large, and grip tie versions. These cable tie mounts help route bundles by securing them to steel surfaces without needing a mounting hole, and they can secure and attach to surfaces contaminated with oil or debris. Utilizing neodymium magnets makes these mounts ideal for permanent or temporary applications. HellermannTyton Magnetic Cable Tie Mounts are built for reuse and repositioning, allowing ultimate flexibility without needing to replace or repurchase parts.

Magnetic Wire Management

HellermannTyton Magnetic Wire Management features industrial-grade mounts and fasteners powered by rare-earth magnets. These powerful magnets are made from neodymium, iron, and boron, often abbreviated NdFeB or NIB. Neodymium magnets are the strongest magnets in the world and are often referred to as permanent magnets because, in normal applications, they lose <1% of their strength over 10 years. Neodymium magnets from HellermannTyton do not require drilling, welding, or extra mounting hardware. The magnets adhere to most commercial and industrial metal surfaces, even when covered with oil, grease, paint, or debris.