156-01983

HellermannTyton
329-156-01983
156-01983

Mfr.:

Description:
Cable Mounting & Accessories MOC Clip to MOC Clip Perpendicular, 7 mm, 26 mm Perpendicular, PA66HIRHSUV, Black, 2000/ctn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,44 € 880,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
MOC Clip to MOC Clip
Clamp
Polyamide (PA)
Black
8 mm
58 mm
Brand: HellermannTyton
Flammability Rating: UL 94 HB
For Use With: Cables
Height: 34.5 mm
Inside Diameter: 7 mm, 26 mm
Product: Cable Clips
Factory Pack Quantity: 2000
Subcategory: Wire & Cable Management
Part # Aliases: 089306431169
Unit Weight: 5,096 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.