156-01933

HellermannTyton
329-156-01933
156-01933

Mfr.:

Description:
Cable Mounting & Accessories MOC Clip to MOC Clip Perpendicular, 5 mm, 19 mm Perpendicular, PA66HIRHSUV, Black, 2000/ctn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,446 € 892,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
MOC Clip to MOC Clip
Clamp
Polyamide (PA)
Black
5.5 mm
47.5 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Flammability Rating: UL 94 HB
For Use With: Cables
Height: 27.3 mm
Inside Diameter: 5 mm, 19 mm
Product: Cable Clips
Factory Pack Quantity: 2000
Subcategory: Wire & Cable Management
Part # Aliases: 089306430971
Unit Weight: 3,847 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99