156-01849

HellermannTyton
329-156-01849
156-01849

Mfr.:

Description:
Cable Mounting & Accessories LOC Locking Clamp, 5-9 mm, to MOC Clip, 26 mm, PA66HIRHSUV, Black, 1000/ctn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,495 € 495,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
LOC Locking Clamp to MOC Clip
Clamp
Polyamide (PA)
Black
29 mm
59.1 mm
Brand: HellermannTyton
Flammability Rating: UL 94 HB
For Use With: Cables
Height: 41 mm
Inside Diameter: 26 mm, 5 mm to 9 mm
Product: Cable Clamps
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: 089306437253
Unit Weight: 6,645 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.