156-01340

HellermannTyton
329-15601340
156-01340

Mfr.:

Description:
Cable Tie Mounts 1-Piece Cable Ties with Pipe Clip, 15-18mm, PA66HIRHS, Black, 500/pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,556 € 278,00 €
0,515 € 515,00 €
0,497 € 1.242,50 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Tie Mounts
RoHS:  
Omega Clip
Cable Ties with Mounts
Clip On
Polyamide (PA)
8.3 in
210 mm
0.19 in
4.7 mm
Black
Bulk
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Cable Tie Mounts
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Tensile Strength: 50 lbs
Part # Aliases: 089306381815
Unit Weight: 680,388 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99