156-01092

HellermannTyton
329-15601092
156-01092

Mfr.:

Description:
Cable Tie Mounts T50RLOC10-14SET UNASSEMBLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,286 € 858,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Tie Mounts
RoHS:  
T50
Cable Ties with Mounts
Serrated, Inside
Clip On
Polyamide (PA)
1.09 in
27.6 mm
0.47 in
12 mm
Black
Bulk
Brand: HellermannTyton
Features: Weather Resistant
Product Type: Cable Tie Mounts
Factory Pack Quantity: 3000
Subcategory: Wire & Cable Management
Tensile Strength: 50 lbs
Part # Aliases: 089306354222
Unit Weight: 669,048 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.