155-36002

HellermannTyton
329-15536002
155-36002

Mfr.:

Description:
Cable Mounting & Accessories SEAT CONNECTOR CLIP BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4.000 Can Dispatch in 5 Days
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,23 € 230,00 €
0,218 € 436,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Connector Clip
Panel Mount
Polyamide (PA)
10.3 mm
33.5 mm
Brand: HellermannTyton
Height: 15.2 mm
Packaging: Bulk
Product: Cable Clips
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: 089306243908
Unit Weight: 1,166 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.