151-10916

HellermannTyton
329-15110916
151-10916

Mfr.:

Description:
Cable Tie Mounts Q Tie Mount with Adhesive, 1.6" x 1.6" x 0.26", 4 way entry for Q18 thru Q120 ties, PA66, Black, 50/pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,85 € 92,50 €
1,82 € 910,00 €
1,78 € 1.780,00 €
1,75 € 4.375,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Tie Mounts
RoHS:  
QMA
Cable Tie Mounts
4-Way Mount
Adhesive Mount
Polyamide (PA)
1.6 in
40 mm
1.6 in
40 mm
Bulk
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Cable Tie Mounts
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Part # Aliases: 089306347095
Unit Weight: 3,629 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99