151-04683

HellermannTyton
329-151-04683
151-04683

Mfr.:

Description:
Cable Tie Mounts WIRE RAIL ADH MNTG BASE 12"

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 3,47 €
2,94 € 29,40 €
2,75 € 68,75 €
2,62 € 131,00 €
2,49 € 249,00 €
2,34 € 585,00 €
2,23 € 1.115,00 €
2,12 € 2.120,00 €
1,99 € 4.975,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Tie Mounts
RoHS:  
WireRail
Base
Adhesive Fastened Mounting Base
Screw Mount, Adhesive Backed
Polyamide (PA)
304.8 mm
21.9 mm
White
Brand: HellermannTyton
Product Type: Cable Tie Mounts
Factory Pack Quantity: 50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
These new products are still in production and are considered Engineering samples.
They are not currently UL listed and MFG hopes to have this completed by February 2026.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WireRail Multi-Slot Adhesive Cable Tie Mounts

HellermannTyton WireRail Multi-Slot Adhesive Cable Tie Mounts are 12" adhesive mounts with eight integrated cable tie slots for fast, clean, and flexible cable routing. WireRail cable tie mounts are ideal for paralleling wires and can be installed more quickly than individual square mounts, while reducing the need for parts and labor. These HellermannTyton multi-slot adhesive mounts are made from heat-stabilized PA66 and are available in black or white. WireRail performs in high-heat environments and offers a choice of acrylic foam or rubber-based adhesive, with optional screw mounting for added security.