151-04647

HellermannTyton
329-151-04647
151-04647

Mfr.:

Description:
Cable Mounting & Accessories Ratchet O-Clamp for ATI, 0.73 - 0.89 " Bundle Dia., PA66HIRHSUV + 3/4 Hard SS, Black, 200/ctn

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.599

Stock:
2.599 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,60 € 1,60 €
1,36 € 13,60 €
1,27 € 31,75 €
1,21 € 60,50 €
1,15 € 115,00 €
1,08 € 216,00 €
1,02 € 612,00 €
0,972 € 972,00 €
0,912 € 2.371,20 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Ratchet O-Clamp
Cable
Stainless Steel
Black
22.5 mm
Brand: HellermannTyton
Features: High Impact Modified, Heat-Resistant, UV Stabilized Material
Height: 33 mm
Product: Accessories
Series: Ratchet O-Clamps
Factory Pack Quantity: 200
Subcategory: Wire & Cable Management
Where Used: ATI Torque Tubes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solar Ratchet O-Clamp

HellermannTyton Solar Ratchet O-Clamp features a custom design clip that attaches easily to ATI torque tubes, offering one-handed, tool-less simplicity. This O-clamp offers size versatility, making it capable of managing wires and cables on solar modules. With one-piece, adjustable construction, this O-clamp can be closed by hand to the desired diameter, replacing the multiple sizes needed for single-diameter fasteners. HellermannTyton Solar Ratchet O-Clamp offers a UL 94-HB flammability rating and a wide operating temperature range of -40°C to +105°C.