151-04077

HellermannTyton
329-151-04077
151-04077

Mfr.:

Description:
Cable Mounting & Accessories Soft-Grip Ratchet O-Clamp, 9x17 mm Oval Fir Tree Mount, 0.61 - 0.79" Bundle, PA66HIRHSUV/TPE, Black, 1000/ctn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,489 € 2.445,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Polyamide (PA)
Black
20 mm
20.5 mm
37 mm
Brand: HellermannTyton
Flammability Rating: UL 94 HB
Height: 46 mm
Panel Thickness: 6.75 mm
Product: Clamps
Series: SGROC
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.