151-04074

HellermannTyton
329-151-04074
151-04074

Mfr.:

Description:
Cable Mounting & Accessories RATCHET O CLAMP, 17mm CONNECTOR CLIP, .61-.79 BUNDLE, BLACK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,572 € 5,72 €
0,537 € 13,43 €
0,511 € 25,55 €
0,487 € 48,70 €
0,456 € 114,00 €
0,387 € 387,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Polyamide (PA)
Black
20 mm
20.5 mm
37 mm
Brand: HellermannTyton
Flammability Rating: UL 94 HB
Height: 37 mm
Product: Clamps
Series: ROC
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ratchet O-Clamps

HellermannTyton Ratchet O-Clamps (ROCs) provide compact, versatile fluid routing and electrical cable management. HellermannTyton ROCs provide a more compact footprint than standard ratchet clamps for easier deployment in tight spaces. Ratchet O-Clamps include a Soft Grip version with a thick Thermoplastic Elastomer (TPE) liner to secure sensitive cable bundles and metal or plastic tubing. The version without the liner is designed for holding standard routings. The integrated round fir tree mount fits holes from 6.1mm to 7mm.