151-04039

HellermannTyton
329-151-04039
151-04039

Mfr.:

Description:
Cable Mounting & Accessories MAGNET/POM, J-HOOK 1 5/16"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,33 € 10,33 €
9,26 € 92,60 €
8,29 € 165,80 €
8,09 € 404,50 €
7,89 € 789,00 €
7,40 € 1.480,00 €
7,04 € 3.520,00 €
6,71 € 6.710,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
9,71 €
Min:
1

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
J-Hook
Steel
1.32 in
2 in
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 4.52 in
Product: Cable Supports
Series: Magnetic Mounts
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Part # Aliases: 089306488606
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989

Magnetic J-Hooks

HellermannTyton Magnetic J-Hooks route cables by securing to steel surfaces without the need for a mounting hole. The user can hang cables within the J-hook and position the magnet onto the metal joist, ceiling channel, conveyor frame, beam, or steel surface. Ultra-strong neodymium magnets are ideal for temporary applications or permanent mounts. These J-hooks feature reuse and repositioning capabilities, allowing for flexible mounting solutions. The magnetic J-hooks are ideal for supporting communication and data cables. Typical applications include data, construction, and temporary lighting installations.