151-04034

HellermannTyton
329-151-04034
151-04034

Mfr.:

Description:
Cable Mounting & Accessories MAGNET/POM/ST,BRIDLE RING 3/4"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 283

Stock:
283 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,58 € 5,58 €
4,75 € 47,50 €
4,45 € 89,00 €
4,25 € 212,50 €
4,17 € 417,00 €
4,09 € 818,00 €
3,64 € 1.820,00 €
3,47 € 3.470,00 €
3,25 € 6.500,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Bridle Ring
Steel
Brand: HellermannTyton
Diameter: 1.18 in
Height: 1.18 in
Product: Cable Supports
Series: Magnetic Mounts
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 089306489351
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
8505110070
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Bridle Rings

HellermannTyton Magnetic Bridle Rings provide a 40lb to 90lb pull rate and are available in 3/4", 1 1/4", and 2" ring sizes. These bridle rings route cables by securing them to steel surfaces without requiring a mounting hole. Users simply attach cables within the bridle ring and position the magnet on the steel surface. The ultra-strong neodymium magnets are ideal as a permanent mount or for temporary applications, and the mounts are simple to secure and can attach to surfaces contaminated with oil or debris. HellermannTyton Magnetic Bridle Rings provide reuse and reposition capabilities, allowing for a flexible mounting solution, and they can be easily removed without residue.