151-04029

HellermannTyton
329-151-04029
151-04029

Mfr.:

Description:
Cable Mounting & Accessories MAGNET/POM/ST, CLIP 3/4"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,22 € 3,22 €
3,01 € 30,10 €
2,61 € 52,20 €
2,57 € 128,50 €
2,42 € 484,00 €
2,30 € 1.150,00 €
2,20 € 2.200,00 €
2,06 € 4.120,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
3,04 €
Min:
1

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Magnetic Clip
Steel
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Cable Clips
Series: Magnetic Mounts
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Part # Aliases: 089306489306
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

Magnetic Clips

HellermannTyton Magnetic Clips are designed to route bundles by securing to steel surfaces without needing a mounting hole. These clips' 360° rotation and repositioning capabilities allow for a flexible mounting solution. The magnetic clips can be attacked on surfaces contaminated with debris or oil. These clips can be used for temporary applications or permanent mounting. The magnetic clips feature up to 15lb pull rate and are available in ½", ¾", and 1" clip sizes. Typical applications include data, construction, and temporary lighting installations.