151-03098

HellermannTyton
329-151-03098
151-03098

Mfr.:

Description:
Cable Tie Mounts Acrylic Adhesive Cable Tie Mount, 1.12" x 1.12", 0.18" Max Tie Width, 0.18" Hole Dia, PA666V0 T50, Black, 100/pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 24000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 20.640,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Tie Mounts
RoHS:  
MB4A
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Part # Aliases: 089306432852
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99