151-03097

HellermannTyton
329-151-03097
151-03097

Mfr.:

Description:
Cable Tie Mounts Medium Torque Cable Tie Mount, Mounting Hole Dia. 0.375", Max Torque 40.0 lb - ft, PA666V0, Black, 500/pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 5.495,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Tie Mounts
RoHS:  
HDM401
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Cable Tie Mounts
Factory Pack Quantity: 500
Part # Aliases: 089306451402
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99