151-02655

HellermannTyton
329-151-02655
151-02655

Mfr.:

Description:
Cable Mounting & Accessories Mini Channel, 5.9" Long, 180 Angle, Straight, PPT20, Black, 500/pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,459 € 229,50 €
0,423 € 423,00 €
0,397 € 992,50 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Mini Channel
Polypropylene (PP)
Black
1.5 mm
150 mm
Brand: HellermannTyton
Flammability Rating: UL 94 HB
Height: 15 mm
Product: Cable Clips
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Part # Aliases: 089306430384
Unit Weight: 7,729 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.