151-02012

HellermannTyton
329-15102012
151-02012

Mfr.:

Description:
Cable Mounting & Accessories Ratchet P-Clamp, 1.38 - 2.01" Bundle Dia, 180 Med, 0.26" Hole Dia, PA66HIRHSUV/SS304, Black, 140/ctn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2100   Multiples: 140
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,00 € 6.300,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Ratchet Clamp
Panel Mount
Polyamide (PA)
51 mm
34.9 mm
203.5 mm
Brand: HellermannTyton
Packaging: Bulk
Product: Cable Clamps
Series: D
Factory Pack Quantity: 140
Subcategory: Wire & Cable Management
Part # Aliases: 089306402220
Unit Weight: 53,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.