151-02002

HellermannTyton
329-15102002
151-02002

Mfr.:

Description:
Cable Mounting & Accessories Ratchet P-Clamp, 0.76 - 1.42" Bundle Dia, 90 Short, 0.41" Hole Dia, PA66HIRHSUV/SS304, Black, 160/ctn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2080   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,97 € 6.177,60 €
2,78 € 7.116,80 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Ratchet Clamp
Panel Mount
Polyamide (PA)
36 mm
34.9 mm
141.8 mm
Brand: HellermannTyton
Packaging: Bulk
Product: Cable Clamps
Series: C
Factory Pack Quantity: 160
Subcategory: Wire & Cable Management
Part # Aliases: 089306402121
Unit Weight: 47,485 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.