151-01912

HellermannTyton
329-15101912
151-01912

Mfr.:

Description:
Cable Mounting & Accessories Ratchet P-Clamp, 0.24 - 0.54" Bundle Dia, 180 Short, 0.33" Hole Dia, PA66HIRHSUV/SS304, Black, 300/ctn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,56 € 768,00 €
2,55 € 3.060,00 €
2,52 € 6.804,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Ratchet Clamp
Panel Mount
Polyamide (PA)
13.7 mm
34.9 mm
116.2 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product: Cable Clamps
Series: A
Factory Pack Quantity: 300
Subcategory: Wire & Cable Management
Part # Aliases: 089306401230
Unit Weight: 30,164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99