151-01829

HellermannTyton
329-151-01829
151-01829

Mfr.:

Description:
Cable Mounting & Accessories MOC Clip, 26 mm, with 4 x Oval Fir Tree, PA66HIRHSUV, Black, 1000/ctn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,324 € 324,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
MOC Clip
Push-In
Polyamide (PA)
Black
29 mm
34.5 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Flammability Rating: UL 94 HB
For Use With: Cables
Height: 58.1 mm
Inside Diameter: 26 mm
Panel Thickness: 6.8 mm
Product: Cable Clips
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: 089306426134
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99