151-01653

HellermannTyton
329-15101653
151-01653

Mfr.:

Description:
Cable Mounting & Accessories RCC180SM6 RATCHET P CLAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 408,00 €
2,54 € 812,80 €
2,43 € 1.166,40 €
2,34 € 2.620,80 €
2,20 € 5.632,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Ratchet Clamp
Panel Mount
Polyamide (PA)
36 mm
34.9 mm
156.1 mm
Brand: HellermannTyton
Packaging: Bulk
Product: Cable Clamps
Series: C
Factory Pack Quantity: 160
Subcategory: Wire & Cable Management
Part # Aliases: 089306396321
Unit Weight: 44,821 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.