151-01567

HellermannTyton
329-15101567
151-01567

Mfr.:

Description:
Cable Mounting & Accessories Wedge Clip, 0.31"0.51" Panel Thickness, PA66HSGF30, Black/Gray, 200/bag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000
Can Dispatch Immediately
On Order:
1.600
Expected 4/6/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,83 € 566,00 €
2,62 € 1.572,00 €
2,55 € 2.550,00 €
2,43 € 6.318,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Wedge Clip
Panel Mount
Polyamide (PA)
305 mm
28.6 mm
30.8 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 43.1 mm
Packaging: Bulk
Product: Cable Clips
Secondary Colour: Gray
Series: Wedge Clip
Factory Pack Quantity: 200
Subcategory: Wire & Cable Management
Part # Aliases: 089306409588
Unit Weight: 2,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

High Performance Wedge Clips

HellermannTyton High-Performance Wedge Clips are built with a PA66 material blend to resist impact, heat, and UV exposure. These wedge clips offer a two-piece ratcheting wedge design for easy, positive-locking size adjustment. The high-performance wedge clips can be paired with any heavy-duty cable tie and route cables along a frame or rail in vertical or horizontal applications. These clips feature a peel-and-stick 3M™ Very High Bond (VHB™) adhesive inside the clip, which increases the grip and enables one-hand installation. The wedge clips achieve high extraction force using an integrated wedge mechanism that slides along an internal stepped incline until snug against the mounting surface. These wedge clips are RoHS compliant, come in three sizes, and cover a wide range of mounting thicknesses. The robust design and durable materials make it ideal for extreme-duty applications.