151-01458

HellermannTyton
329-15101458
151-01458

Mfr.:

Description:
Cable Mounting & Accessories RCB90SM10 RATCHET P CLAMP B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 280   Multiples: 280
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 593,60 €
2,02 € 1.131,20 €
1,96 € 2.195,20 €
1,94 € 4.888,80 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Ratchet Clamp
Panel Mount
Polyamide (PA)
19.5 mm
34.9 mm
101.9 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product: Cable Clamps
Series: RCB
Factory Pack Quantity: 280
Subcategory: Wire & Cable Management
Part # Aliases: 089306390275
Unit Weight: 32,043 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

Ratchet P-Clamps

HellermannTyton Ratchet P-Clamps provide rugged bundle management for solar applications. HellermannTyton Ratchet P-Clamps feature an adjustable ratchet-clamp mechanism that clicks as it closes around a bundle. The clamps have a polyamide 6.6 high-impact modified, heat- and UV-stabilized (PA66HIRHSUV) construction. A release feature allows for the easy and non-destructive removal of cables with a flat-head screwdriver. This easy removal lets the user re-use or service the clamps without removing the clamps from the mounting surface.