151-01419

HellermannTyton
329-15101419
151-01419

Mfr.:

Description:
Cable Mounting & Accessories Ratchet P-Clamp, 0.24 - 0.54" Bundle Dia, 180 Medium, 0.33" Hole Dia, PA66HIRHSUV/ST/ZN, Black, 200/ctn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 4.048,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Ratchet Clamp
Panel Mount
Polyamide (PA)
13.7 mm
34.9 mm
138.2 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product: Cable Clamps
Series: A
Factory Pack Quantity: 200
Subcategory: Wire & Cable Management
Part # Aliases: 089306389750
Unit Weight: 38,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99