151-01117

HellermannTyton
329-151-01117
151-01117

Mfr.:

Description:
Cable Mounting & Accessories Standoff Bundling Clip, 1.97" Long, Panel Thickness 0.020.27", PA66HIRHSUV, Black, 1500/carton

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,216 € 324,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Standoff Bundling Clip
Polyamide (PA)
Black
50 mm
Brand: HellermannTyton
For Use With: Cables
Height: 20 mm
Panel Thickness: 6.75 mm
Product: Cable Clips
Factory Pack Quantity: 1500
Subcategory: Wire & Cable Management
Part # Aliases: 089306373131
Unit Weight: 3,205 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.