151-00839

HellermannTyton
329-151-00839
151-00839

Mfr.:

Description:
Cable Tie Mounts Stainless Steel Tie Mount, 0.25" Hole Dia, 0.39" Max Tie Width, Grade 316 SST, ML, 100/pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,90 € 1,90 €
1,62 € 16,20 €
1,51 € 30,20 €
1,44 € 72,00 €
1,38 € 138,00 €
1,33 € 266,00 €
1,30 € 650,00 €
1,26 € 1.260,00 €
1,21 € 2.420,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Tie Mounts
RoHS:  
SSPC4
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Part # Aliases: 089306346258
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99