133-04044

HellermannTyton
329-133-04044
133-04044

Mfr.:

Description:
Cable Mounting & Accessories Tube and Pipe Clip with 6.5mm Arrowhead, 1.2-1.6mm Panel Thickness, PA66HIRHS, Black, 5000/ctn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,234 € 1.170,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Tube and Pipe Clip
Polyamide (PA)
Black
22.35 mm
23.74 mm
Brand: HellermannTyton
Height: 30.6 mm
Inside Diameter: 4.7 mm
Panel Thickness: 1 mm
Product: Cable Clips
Factory Pack Quantity: 5000
Subcategory: Wire & Cable Management
Part # Aliases: 089306480679
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.