117-08070

HellermannTyton
329-117-08070
117-08070

Mfr.:

Description:
Cable Ties MOUN WIRE TIE BLK

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,285 € 285,00 €
0,284 € 568,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Ties
Cable Ties
Black
Polyamide (PA)
8.27 in
0.185 in
355 N
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Maximum Bundle Diameter: 2.17 in
Series: T-Series
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: 089306292937
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99