111-01464

HellermannTyton
329-111-01464
111-01464

Mfr.:

Description:
Cable Ties UV Resistant Cable Tie, 8" Long, UL Rated, 30lb Tensile Strength, PA66UV, Black, 1000/pkg

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 60000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,116 € 6.960,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Black
UV Resistant
Polyamide (PA)
8 in
0.14 in
30 lbs
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: T30
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: 089306459200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

T18/30/40/50 Standard Cable Ties

HellermannTyton T18/30/40/50 Standard Cable Ties are engineered for maximum performance and constructed from 100% high-quality plastic for efficient recycling. The T series cable ties feature internal serration for a strong grip, providing a positive hold on wire and cable bundles. The cable ties' head design guarantees high 80N to 225N tensile strength with a low insertion force. The bent tail design allows for quick and simple insertion. The HellermannTyton T18/30/40/50 Standard Cable Ties offer consistent and safe installation manually or with optional tensioning tools.