111-01126

HellermannTyton
329-11101126
111-01126

Mfr.:

Description:
Cable Ties T250XL BLK HIRHSUV TIE 40

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 40,75 €
1,61 € 161,00 €
1,51 € 377,50 €
1,46 € 730,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Ties
RoHS:  
Cable Ties
Black
Heavy Duty, Weather Resistant
Polyamide (PA)
40.55 in
0.49 in
UL
Brand: HellermannTyton
Packaging: Bulk
Series: T250XL
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Part # Aliases: 089306298724
Unit Weight: 27,397 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.