110-05005

HellermannTyton
329-110-05005
110-05005

Mfr.:

Description:
Other Tools EVO CUT CABLE TIE CUTTING TOOL

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

HellermannTyton 110-05105
HellermannTyton
Other Tools EVO CUT CABLE TIE CUTTING TOOL
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Other Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Tie Tools
EVO Cable Tie
Brand: HellermannTyton
Product Type: Hand Tools
Series: EVO
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 089306469629 EVOCUT-PL-BK
Unit Weight: 192,780 g
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
8466940000
USHTS:
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVO® Cut Cable Tie Cutting Tool

HellermannTyton EVO® Cut Cable Tie Cutting Tool eliminates the risk of damaging wiring insulation or the wires themselves, and has a cable tie range of T18 to T120. The nose piece of this cutting tool centers it on the cable tie and ensures that the tie strap is the only thing sliced, not the underlying cable insulation. The EVO Cut tool is built for removing inside and outside serrated plastic cable ties of different sizes on both rigid and flexible bundles. Squeezing the lever moves the integrated jaw blades effortlessly through the tie band, ensuring this lightweight tool is simple to operate. HellermannTyton EVO Cut Cable Tie Cutting Tool is supplied with eight interchangeable nose pieces that correspond to a wide range of HellermannTyton plastic cable ties of different widths and thicknesses.