XAC16-0350P-UNV-I

Hatch Lighting
837-XAC16-0350P-UNVI
XAC16-0350P-UNV-I

Mfr.:

Description:
LED Power Supplies 16W, I-LOC, Programmable, 120V-277VAC, 175mA-350mA, 20V-46VDC, Constant Current, Phase Dimming, Programming Key required and sold separately
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: LED Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Constant Current (CC)
175 mA to 350 mA
20 VDC to 46 VDC
16 W
120 VAC to 277 VAC
With Dimming
1 Output
Chassis Mount
101.6 mm (4 in)
47.244 mm (1.86 in)
33.02 mm (1.3 in)
Industrial
XAC16
IP20
Brand: Hatch Lighting
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 258,547 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
HATCH I-LOC KEY PROGRAMMABLE CONSTANT CURRENT LED DRIVERS

The I-LOC family of Key Programmable Constant Current LED Drivers use
a 'pick and click' technology for rapidly programming the output
current. Featuring a full set of keys that allow each driver to be
programmed down to 50% of the maximum output current, no additional
programming tools or software are required.

Key part Numbers:

837-XB098
837-XC095
837-XD093
837-XE090
837-XF088
837-XG085
837-XH083
837-XI080
837-XJ078
837-XK075
837-XL073
837-XM070
837-XN068
837-XO065
837-XP063
837-XQ060
837-XR058
837-XS055
837-XT053
837-XU050

Please contact a Mouser Technical Service Representative for further
assistance.

5-0721-5

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99

FEATURED PRODUCTS
HATCH LIGHTING