X24V

Hatch Lighting
837-X24V
X24V

Mfr.:

Description:
LED Lighting Fixture Accessories V-LOC Key Assembly, 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: LED Lighting Fixture Accessories
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
XKV, XWV
V-LOC Constant Voltage LED Drivers
Bulk
Brand: Hatch Lighting
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Chassis
Product: LED Power Supplies
Product Type: LED Lighting Fixture Accessories
Factory Pack Quantity: 30
Subcategory: LED Lighting
Unit Weight: 28,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
HATCH LIGHTING