RS12-80-277

837-RS12-80-277
RS12-80-277

Mfr.:

Description:
Power Transformers - Industrial HARDWIRE 80W ELEC TRANS 277V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Hatch Lighting RL12-75A-277
Hatch Lighting
Power Transformers - Industrial HARDWIRE 75W ELEC TRANS 277V

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Hatch Lighting
Packaging: Bulk
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HATCH LIGHTING