LV192-24N-UNV-NN

837-LV192-24N-UNV-NN
LV192-24N-UNV-NN

Mfr.:

Description:
LED Power Supplies LED Power Supplies, 192W, 120V-277Vac, 0mA-8000mA, 24VDC, Constant Voltage, Non Dimming

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: LED Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Constant Voltage (CV)
8 A
24 VDC
192 W
127 VAC to 277 VAC
Without Dimming
1 Output
221.996 mm (8.74 in)
68.072 mm (2.68 in)
38.608 mm (1.52 in)
Industrial
LV192
IP67
Brand: Hatch Lighting
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 1,134 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HATCH LIGHTING