LV12-24N-UNV-Y

Hatch Lighting
837-LV12-24N-UNV-Y
LV12-24N-UNV-Y

Mfr.:

Description:
LED Power Supplies LED Power Supplies, 12W, 120V-277Vac, 250mA-500mA, 24VDC, Constant Voltage, Non Dimming
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: LED Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Constant Voltage (CV)
250 mA to 500 mA
24 VDC
12 W
120 VAC to 277 VAC
Without Dimming
1 Output
Chassis Mount
77 mm (3.031 in)
24 mm (0.945 in)
24 mm (0.945 in)
Industrial
LV12
IP65
Brand: Hatch Lighting
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 30 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99

FEATURED PRODUCTS
HATCH LIGHTING