LC50-2100D-UNV-T

837-LC50-2100D-UNV-T
LC50-2100D-UNV-T

Mfr.:

Description:
LED Power Supplies LED Power Supplies, 50W, 120V-277VAC, 2100mA, 12V-24VDC, Constant Current, 0-10V and ELV Dimming

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: LED Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Constant Current (CC)
2.1 A
24 VDC
50 W
120 VAC to 277 VAC
1 Output
137.668 mm (5.42 in)
45.72 mm (1.8 in)
32.258 mm (1.27 in)
Industrial
L Series Constant Current LED Drivers
IP66
Brand: Hatch Lighting
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 311,844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99

FEATURED PRODUCTS
HATCH LIGHTING