LC16-0350Z-UNV-Q

Hatch Lighting
837-LC16-0350Z-UNV-Q
LC16-0350Z-UNV-Q

Mfr.:

Description:
LED Power Supplies LED Power Supplies, 16W, 120V-277VAC, 350mA, 15V-46VDC, Constant Current, 0-10V Dimming

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,30 € 32,30 €
29,52 € 147,60 €
28,40 € 284,00 €
26,98 € 674,50 €
25,93 € 1.296,50 €
25,73 € 2.573,00 €
23,69 € 5.922,50 €
23,68 € 11.840,00 €

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Current (CC)
350 mA
15 VDC to 46 VDC
16 W
120 VAC to 277 VAC
With Dimming
1 Output
Chassis Mount
78 mm (3.071 in)
79.8 mm (3.142 in)
25.4 mm (1 in)
Industrial
L Series Constant Current LED Drivers
IP66
Brand: Hatch Lighting
Dimensions: 79.8 mm x 25.4 mm x 78 mm
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L-Series Constant Current/Voltage LED Drivers

Hatch L-Series LED Drivers are available in constant current and constant voltage versions. The constant current LED drivers offer an extensive range of output currents, power ratings, case sizes, and dimming options. The constant voltage LED drivers are available in a variety of output wattages and voltages, including popular configurations, for both indoor and outdoor applications. Hatch L-Series LED Drivers are either UL recognized or UL listed Class P, and most wattage levels have IP66 or IP67 protection options.

FEATURED PRODUCTS
HATCH LIGHTING