HL254HO/PS/UV/S

837-HL254HO/PS/UV/S
HL254HO/PS/UV/S

Mfr.:

Description:
LED Lighting Fixtures 54W HO PS BLST UNV 2 LAMP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: LED Lighting Fixtures
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Bulk
Brand: Hatch Lighting
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504100000
ECCN:
EAR99

FEATURED PRODUCTS
HATCH LIGHTING