HC242/PS/UV/K

Hatch Lighting
837-HC242/PS/UV/K
HC242/PS/UV/K

Mfr.:

Description:
LED Lighting Fixture Accessories 2 X 42 CFL PGM START KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: LED Lighting Fixture Accessories
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Ballast
42W CFL
Bulk
Brand: Hatch Lighting
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Accessories
Product Type: LED Lighting Fixture Accessories
Factory Pack Quantity: 20
Subcategory: LED Lighting
Unit Weight: 598,741 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504100000
ECCN:
EAR99

FEATURED PRODUCTS
HATCH LIGHTING