FTX15-0350T-42-UNV

Hatch Lighting
837-FTX15-0350T42UNV
FTX15-0350T-42-UNV

Mfr.:

Description:
LED Power Supplies 15W 20-42Vdc 350mA Max, CC Tri-Dim Rectangular case with side leads

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,91 € 40,91 €
37,52 € 187,60 €
36,56 € 365,60 €
31,27 € 1.563,50 €
30,01 € 7.502,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
150 mA to 350 mA
20 VDC to 42 VDC
15 W
120 VAC to 277 VAC
With Dimming
1 Output
Chassis Mount
85 mm (3.346 in)
41 mm (1.614 in)
28 mm (1.102 in)
Industrial
Foundation
Brand: Hatch Lighting
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 85 mm x 41 mm x 28 mm
For Use With: Cloud Based Application
Open Frame/Enclosed: Enclosed
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Unit Weight: 170,097 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

Foundation Programmable Constant Current Drivers

Hatch Foundation Programmable Constant Current Drivers are UL-listed, class P devices engineered for high-performance lighting systems. These precision LED drivers are programmable and designed to meet strict performance standards and elevate lighting applications. The class 2 output and high-power density ensure optimal performance, while the enhanced thermal management provides longevity and reliability. The series offers tri-dim capabilities with 1% dimming for forward phase, reverse phase, and 0 to 10V systems for customizable ambiance. The dim-to-off feature adds convenience and energy efficiency. The LED drivers have a universal input range of 120V to 277V, and the bottom-feed option ensures seamless installation. 

FEATURED PRODUCTS
HATCH LIGHTING