ELP12-LED-K

Hatch Lighting
837-ELP12-LED-K
ELP12-LED-K

Mfr.:

Description:
LED Power Supplies LED Power Supplies, 12W, Emergency LED light strip Accessory
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: LED Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
600 mA
24 VDC
12 W
1 Output
219.964 mm (8.66 in)
23.114 mm (0.91 in)
Industrial
ELP12
Brand: Hatch Lighting
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 1,388 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99

Emergency LED Drivers

Hatch Emergency LED Drivers feature a constant power design architecture and are UL listed for factory or field installation. They allow an LED lighting fixture to be used in normal and emergency operation modes. These drivers will operate an existing fixture for a minimum of 90 minutes during a power failure and include a test switch and charge indicator. Hatch Emergency LED Drivers work with switched or unswitched fixtures in dry or damp locations. They are also suitable for use with surface-mount or recessed IC or non-IC products listed to UL standards. The Hatch ELP-LED-K LED strips allow emergency lighting to be easily integrated into LED retrofit fixtures as well as non-LED fixtures. They are available in three lengths with maximum input powers of 7W, 12W and 20W.

FEATURED PRODUCTS
HATCH LIGHTING