ELP05-UNV-K

Hatch Lighting
837-ELP05-UNV-K
ELP05-UNV-K

Mfr.:

Description:
LED Power Supplies LED Power Supplies, 14W, Emergency LED Driver w/Battery Backup, 120VAC-277VAC, 20VDC-60VDC, Constant Power

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: LED Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Constant Power (CP)
410 mA
12 VDC to 39 VDC
4.6 W
120 VAC to 277 VAC
Without Dimming
1 Output
Chassis Mount
164 mm (6.457 in)
34.7 mm (1.366 in)
25.4 mm (1 in)
Industrial
Emergency LED Drivers
Brand: Hatch Lighting
Dimensions: 164 mm x 34.7 mm x 25.4 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 15
Subcategory: Power Supplies
Unit Weight: 1,134 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
HATCH LIGHTING