Z80-444

Harwin
855-Z80-444
Z80-444

Mfr.:

Description:
Crimpers / Crimping Tools Datamate M80 CONTACT COAX FEMALE STRAIGHT 4.2MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
22
Expected 6/30/2026
48
20
Expected 7/21/2026
28
Expected 9/8/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,80 € 174,80 €
162,01 € 810,05 €
156,80 € 1.568,00 €
140,30 € 3.507,50 €
139,14 € 6.957,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Crimpers / Crimping Tools
RoHS:  
Accessories & Replacement Parts
Positioner
T-Contact Positioner, M22520/2-01 Tool
Brand: Harwin
Product Type: Crimpers
Series: M80
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Datamate
Unit Weight: 10,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8203200000
CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203208000
JPHTS:
820320000
KRHTS:
8203209000
MXHTS:
8203209900
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Datamate Connectors

Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. The Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to 125°C. Typical applications include defense and security, motorsport, aviation, and new space.