Z80-298

Harwin
855-Z80-298
Z80-298

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers Datamate M80 SCREW DRIVER TOOL JTEK SERIES

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,96 € 65,96 €
61,14 € 305,70 €
59,17 € 591,70 €
56,67 € 1.416,75 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:  
Brand: Harwin
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: M80
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Datamate
Unit Weight: 27,556 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8205400000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gecko Screw-Lok Connectors

Harwin Gecko Screw-Lok (Gecko-SL) Connectors offer 1.25mm pitch and are available in several variations, including a male through-board connector at right angles to the PCB. This horizontal connector saves space above the PCB by routing the mating cables sideways or joining the PCBs with a 90-degree connection (ideal for motherboard to daughterboard). The horizontal connector is available in pin counts up to 50 and is fully compatible with other Gecko-SL products. Other Gecko-SL connectors include female and male vertical through-hole and surface-mount versions.