Z80-044D

Harwin
855-Z80-044D
Z80-044D

Mfr.:

Description:
Extraction, Removal & Insertion Tools Datamate M80 Spare Insrt Tool Tip for Z80-280 Tool

In Stock: 215

Stock:
215 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,86 € 23,86 €
22,08 € 110,40 €
21,40 € 214,00 €
20,49 € 512,25 €
20,48 € 2.048,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Extraction, Removal & Insertion Tools
RoHS: N
Accessories
Insertion Tool Tip
For Z80-280 Tool
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
For Use With: Z80-280 Tool
Length: 20.5 mm
Product Type: Extraction / Insertion Tools
Series: M80
Size: 5.5 mm x 20.5 mm
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Datamate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8207909000
USHTS:
8207907585
ECCN:
EAR99