Z300-923

Harwin
855-Z300-923
Z300-923

Mfr.:

Description:
Extraction, Removal & Insertion Tools Spare Extrc Tool Tip Z125-905, Z300-902

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,06 € 32,06 €
29,71 € 148,55 €
28,75 € 287,50 €
27,54 € 688,50 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Extraction, Removal & Insertion Tools
RoHS: N
Accessories
Extraction Tool Tip
For Z125-905, Z300-902
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
For Use With: Z125-905, Z300-902 Tool
Length: 16.2 mm
Product Type: Extraction / Insertion Tools
Size: 5.5 mm x 16.2 mm
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8205595560
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99